- Home ›
- All Products›
- TV18-8LFD-XV
TV18-8LFD-XV
Thomas & Betts
Sta-Kon® Vinyl Insulated Double Crimp Locking Fork Terminal - Wire Range #22 - #16AWG - Material Copper - Color Red - Voltage ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Kon® Vinyl Insulated Double Crimp Locking Fork Terminal - Wire Range #22 - #16AWG - Material Copper - Color Red - Voltage Rating 600V
Search Keywords: TV188LFDXV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TV18-8LFD-XV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
Order Increment:
75
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
75
$0.5073
525
$0.4122
1,050
$0.3937
2,550
$0.3769
5,025
$0.3614
7,500
$0.3605
10,050
$0.3517
15,000 +
$0.3509
Click for Quote
Log in
to unlock special pricing