- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- TV18-8F-XV
TV18-8F-XV
Thomas & Betts
Sta-Kon® Vinyl Insulated Fork Terminal - Wire Range #22 - #16AWG - Material Copper - Tin-Plated Finish - Color Red - Voltage R ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sta-Kon® Vinyl Insulated Fork Terminal - Wire Range #22 - #16AWG - Material Copper - Tin-Plated Finish - Color Red - Voltage Rating 600V
Search Keywords: TV188FXV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TV18-8F-XV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Body Material:N/A
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 75
Stock lot only:
15
Minimum Order Quantity:
75
Order Increment:
75
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$0.5014
75
$0.4558
525
$0.3703
1,050
$0.3694
2,550
$0.3386
5,025
$0.3247
7,500
$0.3238
10,050
$0.3230
15,000 +
$0.3160
Click for Quote
Log in
to unlock special pricing