- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- TV18-6F
TV18-6F
Thomas & Betts
Sta-Kon® Vinyl Insulated Fork Terminal - Wire Range #22 - #16AWG - Material Copper - Tin-Plated Finish - Color Red - Voltage R ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Sta-Kon® Vinyl Insulated Fork Terminal - Wire Range #22 - #16AWG - Material Copper - Tin-Plated Finish - Color Red - Voltage Rating 600V
Search Keywords: TV186F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TV18-6F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Red
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.