- Home ›
- All Products›
- TV14-TV18-L
TV14-TV18-L
Thomas & Betts
Sta-Kon® Vinyl Insulated Step-Down Butt Splice - 16-14/22-16 - Material Copper - Tin-Plated Finish - Color Blue W/Red Color Ri ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Kon® Vinyl Insulated Step-Down Butt Splice - 16-14/22-16 - Material Copper - Tin-Plated Finish - Color Blue W/Red Color Ring - Voltage Rating 600V - 50pcs
Search Keywords: TV14TV18L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TV14-TV18-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$2.15
100
$2.09
250
$1.99
500
$1.93
1,000
$1.83
2,500
$1.78
5,000
$1.73
7,500 +
$1.71
Click for Quote
Log in
to unlock special pricing