- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- TV14-12PT-L
Thomas & Betts
TV14-12PT-L
Sta-Kon® Vinyl Insulated Pin Terminal - Wire Range #16 - #14AWG - Material Copper - Color Blue - Voltage Rating 600V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Sta-Kon® Vinyl Insulated Pin Terminal - Wire Range #16 - #14AWG - Material Copper - Color Blue - Voltage Rating 600V
Search Keywords: TV1412PTL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TV14-12PT-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Pin Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:22.81 mm
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:75(Max) °C
Product Guides
+
Frequently Asked Questions
Is TV14-12PT-L RoHS compliant?
Yes, TV14-12PT-L is RoHS compliant.
What is the lead time for TV14-12PT-L?
The standard lead time for TV14-12PT-L is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Buy all 30 in-stock or the regular minimum order quantity of 50
Stock lot only:
30
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$1.5213
50
$1.3830
250
$0.8850
1,000
$0.7840
2,500
$0.7590
5,000
$0.7580
7,500
$0.7560
10,000
$0.7540
15,000 +
$0.7520
Click for Quote
Log in
to unlock special pricing