- Home ›
- All Products›
- TV14-10F-L
TV14-10F-L
Thomas & Betts
Sta-Kon® Vinyl Insulated Fork Terminal - Wire Range #16 - #14AWG - Material Copper - Tin-Plated Finish - Color Blue - Voltage ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Kon® Vinyl Insulated Fork Terminal - Wire Range #16 - #14AWG - Material Copper - Tin-Plated Finish - Color Blue - Voltage Rating 600V
Search Keywords: TV1410FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TV14-10F-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.5135
500
$0.4172
1,000
$0.3985
2,500
$0.3814
5,000
$0.3658
7,500
$0.3648
10,000
$0.3560
15,000 +
$0.3551
Click for Quote
Log in
to unlock special pricing