- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- TV10-TV18-L
TV10-TV18-L
Thomas & Betts
Sta-Kon® Vinyl Insulated Step-Down Butt Splice - 12-10/22-16 - Material Copper - Tin-Plated Finish - Color Yellow W/Red Color ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Kon® Vinyl Insulated Step-Down Butt Splice - 12-10/22-16 - Material Copper - Tin-Plated Finish - Color Yellow W/Red Color Ring - Voltage Rating 600V - 50pcs
Search Keywords: TV10TV18L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TV10-TV18-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$4.52
100
$4.32
250
$4.19
500
$3.96
1,000
$3.86
2,500
$3.76
5,000 +
$3.71
Click for Quote
Log in
to unlock special pricing