- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- TV10-8F-L
Available Replacements
RECOMMENDED REPLACEMENT
Thomas & Betts
TV10-8F-L
Sta-Kon® Vinyl Insulated Fork Terminal - Wire Range #12 - #10AWG - Material Copper - Color Yellow - Voltage Rating 600V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Sta-Kon® Vinyl Insulated Fork Terminal - Wire Range #12 - #10AWG - Material Copper - Color Yellow - Voltage Rating 600V
Search Keywords: TV108FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TV10-8F-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Material:Copper3839
-
Color:Yellow3840
Product Guides
+
Frequently Asked Questions
What replaces TV10-8F-L?
The recommended replacement for TV10-8F-L is TV10-8F from Thomas & Betts, available from OnlineComponents.com.
Is TV10-8F-L RoHS compliant?
Yes, TV10-8F-L is RoHS compliant.
What is the lead time for TV10-8F-L?
The standard lead time for TV10-8F-L is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$1.639
250
$1.042
1,000
$0.930
2,500
$0.887
5,000
$0.883
7,500
$0.881
10,000
$0.879
15,000 +
$0.877
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT