Available Replacements
Alternative Packaging
TV10-8F-L TV10-8F-L Thomas & Betts
TV10-8F-L

Thomas & Betts

In Stock: 750

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TV10-8F

Sta-Kon® Vinyl Insulated Fork Terminal - Wire Range #12 - #10AWG - Material Copper - Color Yellow - Voltage Rating 600V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Sta-Kon® Vinyl Insulated Fork Terminal - Wire Range #12 - #10AWG - Material Copper - Color Yellow - Voltage Rating 600V
Search Keywords: TV108F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TV10-8F
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Color: Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TV10-8F discontinued?
Yes, TV10-8F from Thomas - Betts is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TV10-8F RoHS compliant?
Yes, TV10-8F is RoHS compliant.
What is the lead time for TV10-8F?
The standard lead time for TV10-8F is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.110
100
$0.108
250
$0.106
500
$0.103
1,000
$0.101
2,500
$0.099
5,000
$0.097
10,000 +
$0.095
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!