- Home ›
- All Products›
- TV10-250MD-L
TV10-250MD-L
Thomas & Betts
Sta-Kon® Vinyl Insulated Male Disconnect - Wire Range #12 - #10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Volt ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Kon® Vinyl Insulated Male Disconnect - Wire Range #12 - #10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Voltage Rating 600V
Search Keywords: TV10250MDL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TV10-250MD-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$0.6421
250
$0.5385
1,000
$0.4984
2,500
$0.4703
5,000
$0.4574
7,500
$0.4452
10,000
$0.4441
15,000 +
$0.4393
Click for Quote
Log in
to unlock special pricing