- Home ›
- All Products›
- TV10-250MDD-XV
TV10-250MDD-XV
Thomas & Betts
Sta-Kon® Vinyl Insulated Double Crimp Male Disconnect - Wire Range #12 - #10AWG - Material Copper - Tin-Plated Finish - Color ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Kon® Vinyl Insulated Double Crimp Male Disconnect - Wire Range #12 - #10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Voltage Rating 600V
Search Keywords: TV10250MDDXV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TV10-250MDD-XV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
Order Increment:
75
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
75
$0.4965
525
$0.4034
1,050
$0.3854
2,550
$0.3689
5,025
$0.3537
7,500
$0.3484
10,050
$0.3432
15,000 +
$0.3380
Click for Quote
Log in
to unlock special pricing