- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- TV10-18-BS
TV10-18-BS
Thomas & Betts
Sta-Kon® Vinyl Insulated Butt Splice Kit - Material Copper - Color Red/Blue/Yellow - Voltage Rating 600V - Re-usable Packaging ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Kon® Vinyl Insulated Butt Splice Kit - Material Copper - Color Red/Blue/Yellow - Voltage Rating 600V - Re-usable Packaging - Pkg Qty 15
Search Keywords: TV1018BS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TV10-18-BS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Body Material:Copper
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$8.81
25
$7.16
50
$7.14
100
$6.84
250
$6.28
500
$6.26
1,000
$6.11
2,500 +
$5.87
Click for Quote
Log in
to unlock special pricing