- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- TV10-14F-XV
TV10-14F-XV
Thomas & Betts
Sta-Kon® Vinyl Insulated Fork Terminal - Wire Range #12 - #10AWG - Material Copper - Color Yellow - Voltage Rating 600V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sta-Kon® Vinyl Insulated Fork Terminal - Wire Range #12 - #10AWG - Material Copper - Color Yellow - Voltage Rating 600V
Search Keywords: TV1014FXV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TV10-14F-XV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Color:Yellow
-
Body Material:Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Buy all 47 in-stock or the regular minimum order quantity of 75
Stock lot only:
47
Minimum Order Quantity:
75
Order Increment:
75
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.4468
75
$0.4062
300
$0.3694
1,050
$0.3552
2,550
$0.3452
5,025
$0.3406
7,500
$0.3397
10,050
$0.3363
15,000 +
$0.3354
Click for Quote
Log in
to unlock special pricing