- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- TV10-10BL-L
TV10-10BL-L
Thomas & Betts
Sta-Kon® Vinyl Insulated Blade Terminal - Wire Range #12 - #10AWG - Material Copper - Color Yellow - Voltage Rating 600V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Kon® Vinyl Insulated Blade Terminal - Wire Range #12 - #10AWG - Material Copper - Color Yellow - Voltage Rating 600V
Search Keywords: TV1010BLL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TV10-10BL-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Blade Terminal
-
Gender:M
-
Wire Size:10-12 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.857
250
$0.696
500
$0.694
1,000
$0.665
2,500
$0.610
5,000
$0.609
7,500
$0.594
10,000 +
$0.593
Click for Quote
Log in
to unlock special pricing