- Home ›
- All Products›
- TS-904
TS-904
Thomas & Betts
Steel City® Two Hole Snap Strap - Conduit Size 1-1/4 Inch - Material Steel - Zinc-Plated Finish - Color Silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Steel City® Two Hole Snap Strap - Conduit Size 1-1/4 Inch - Material Steel - Zinc-Plated Finish - Color Silver
Search Keywords: TS904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TS-904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908630
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$4.03
100
$3.85
250
$3.74
500
$3.53
1,000
$3.44
2,500
$3.35
5,000
$3.31
7,500 +
$3.30
Click for Quote
Log in
to unlock special pricing