- Home ›
- All Products›
- TS-901
TS-901
Thomas & Betts
Steel City® Two Hole Snap Strap - Conduit Size 1/2 Inch - Material Steel - Zinc-Plated Finish - Color Silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Steel City® Two Hole Snap Strap - Conduit Size 1/2 Inch - Material Steel - Zinc-Plated Finish - Color Silver
Search Keywords: TS901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TS-901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908630
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$1.54
250
$1.25
500
$1.20
1,000
$1.15
2,500
$1.10
5,000
$1.07
7,500
$1.06
10,000 +
$1.05
Click for Quote
Log in
to unlock special pricing