- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TS273HDG
TS273HDG
Thomas & Betts
Superstrut® Angle Bracket - Material Steel - Hot-Dipped Galvanized Finish - Color Silver - Height 3-3/4 Inch - Depth 3-1/2 Inc ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Superstrut® Angle Bracket - Material Steel - Hot-Dipped Galvanized Finish - Color Silver - Height 3-3/4 Inch - Depth 3-1/2 Inch
Search Keywords: TS273HDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TS273HDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fitting
-
Color:Silver
-
Body Material:Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$702.30
3
$683.06
5 +
$681.35
Click for Quote
Log in
to unlock special pricing