- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TS2045HF
TS2045HF
Thomas & Betts
Catamount Flame Retardant Cable Tie - Material Nylon/Polyamide 6.6 - Color Natural - Lock Mechanism: Plastic Pawl - Length 7.8 ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Description
+
Catamount Flame Retardant Cable Tie - Material Nylon/Polyamide 6.6 - Color Natural - Lock Mechanism: Plastic Pawl - Length 7.84 Inch
Search Keywords: TS2045HF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TS2045HF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Flame Retardant
-
Body Material:Nylon 6/6
-
Maximum Bundle Diameter:51 mm
-
Tensile Strength:222 N
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Ships today, if you order in
Minimum Order Quantity:
269
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
269
$0.4401
500
$0.3576
1,000
$0.3567
2,500
$0.3270
5,000
$0.3135
7,500
$0.3127
10,000
$0.3120
15,000 +
$0.3052
Click for Quote
Log in
to unlock special pricing