Image is representational - see mfr. specs

Catamount® Flame Retardant Cable Tie - Material Nylon/Polyamide 6.6 - Color Natural - Lock Mechanism: Plastic Pawl - Length 5. ...

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Cable tie 包装
Certificate of Compliance Guarantee
説明 +
Catamount® Flame Retardant Cable Tie - Material Nylon/Polyamide 6.6 - Color Natural - Lock Mechanism: Plastic Pawl - Length 5.5 Inch
Search Keywords: TS1435HF
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Thomas & Betts
  • 部品番号:
    TS1435HF
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Flame Retardant
  • Body Material:
    Polyamide 6/6
  • Maximum Bundle Diameter:
    36 mm
  • Tensile Strength:
    180 N
  • Color:
    White
  • Operating Temperature:
    -40°C to 85 °C
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
100
複数:
100
6 Weeks 出荷できます 7/22/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
100
$0.3490
500
$0.2927
2,500
$0.2630
5,000
$0.2556
7,500
$0.2486
25,000
$0.2388
50,000 +
$0.2382
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!