Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TS1025HF

Catamount® Flame Retardant Cable Tie - Material Nylon/Polyamide 6.6 - Color Natural - Lock Mechanism: Plastic Pawl - Length 4 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Cable tie Packaging
Certificate of Compliance
Description +
Catamount® Flame Retardant Cable Tie - Material Nylon/Polyamide 6.6 - Color Natural - Lock Mechanism: Plastic Pawl - Length 4 Inch
Search Keywords: TS1025HF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TS1025HF
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Tie Wrap
Body Material: Polyamide 6/6
Maximum Bundle Diameter: 24 mm
Tensile Strength: 90(Min) N
Color: Natural
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TS1025HF RoHS compliant?
Yes, TS1025HF is RoHS compliant.
What is the lead time for TS1025HF?
The standard lead time for TS1025HF is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,399
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
100
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.1426
2,500
$0.1140
5,000
$0.1094
7,500
$0.1079
25,000
$0.1038
50,000
$0.1000
100,000
$0.0998
150,000 +
$0.0988
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!