- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- TPS281620
TPS281620
Thomas & Betts
Harnessflex® T Piece Conduit Sizes A: NC28/NW23, B: NC16/NW13, C: NC20/NW17. - Material Polyamide/Nylon - Color Black - RoHS C ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Harnessflex® T Piece Conduit Sizes A: NC28/NW23, B: NC16/NW13, C: NC20/NW17. - Material Polyamide/Nylon - Color Black - RoHS Compliant - IP40 Rating
Search Keywords: TPS281620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TPS281620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$4.27
50
$3.82
100
$3.73
300
$3.65
600
$3.58
1,200
$3.54
2,700
$3.49
5,100 +
$3.47
Click for Quote
Log in
to unlock special pricing