Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TNF18-4MB-XV

Sta-Kon® Fully Insulated Male Bullet - Wire Range #22-16 AWG - Material Brass W/Copper Sleeve - Insulation Material Nylon - Co ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Kon® Fully Insulated Male Bullet - Wire Range #22-16 AWG - Material Brass W/Copper Sleeve - Insulation Material Nylon - Color Red
Search Keywords: TNF184MBXV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    TNF18-4MB-XV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • Type:
    Insulated Terminal
  • Gender:
    M
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    16-22 AWG
  • Color:
    Red
  • Operating Temperature:
    105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TNF18-4MB-XV RoHS compliant?
Yes, TNF18-4MB-XV is RoHS compliant.
What is the lead time for TNF18-4MB-XV?
The standard lead time for TNF18-4MB-XV is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,398
Ships today, if you order in
Minimum Order Quantity:
75
Order Increment:
75
6 Weeks can ship 10/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
75
$0.982
300
$0.750
1,050
$0.596
2,550
$0.593
5,025
$0.589
7,500
$0.588
10,050
$0.586
15,000 +
$0.585
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!