- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- TNF18-4FB-XV
TNF18-4FB-XV
Thomas & Betts
Sta-Kon® Fully Insulated Female Bullet - Wire Range #22-16 AWG - Material Brass W/Copper Sleeve - Insulation Material Nylon - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Kon® Fully Insulated Female Bullet - Wire Range #22-16 AWG - Material Brass W/Copper Sleeve - Insulation Material Nylon - Color Red
Search Keywords: TNF184FBXV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TNF18-4FB-XV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Type:Bullet Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:16-22 AWG
-
Color:Red
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,033
Ships today, if you order in
Minimum Order Quantity:
75
Order Increment:
75
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
75
$0.742
300
$0.603
1,050
$0.576
2,550
$0.543
5,025
$0.528
7,500
$0.514
10,050
$0.513
15,000 +
$0.507
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT