- Home ›
- All Products›
- TNF18-250MDD-XV
TNF18-250MDD-XV
Thomas & Betts
Sta-Kon® Fully Insulated Male Disconnect - Double Crimp - Wire Range #22-16 AWG - Material Brass W/Copper Sleeve - Insulation ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Kon® Fully Insulated Male Disconnect - Double Crimp - Wire Range #22-16 AWG - Material Brass W/Copper Sleeve - Insulation Material Nylon - Color Red
Search Keywords: TNF18250MDDXV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TNF18-250MDD-XV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
Order Increment:
75
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
75
$0.824
300
$0.669
1,050
$0.639
2,550
$0.587
5,025
$0.585
7,500
$0.571
10,050
$0.570
15,000 +
$0.564
Click for Quote
Log in
to unlock special pricing