- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- TNF14-4FB-XV
TNF14-4FB-XV
Thomas & Betts
Sta-Kon® Fully Insulated Female Bullet - Wire Range #16-14 AWG - Material Brass W/Copper Sleeve - Insulation Material Nylon - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Kon® Fully Insulated Female Bullet - Wire Range #16-14 AWG - Material Brass W/Copper Sleeve - Insulation Material Nylon - Color Blue
Search Keywords: TNF144FBXV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TNF14-4FB-XV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Type:Bullet Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,025
Can Ship immediately
Minimum Order Quantity:
75
Order Increment:
75
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
75
$0.735
300
$0.631
1,050
$0.588
2,550
$0.585
5,025
$0.584
7,500
$0.582
10,050
$0.581
15,000 +
$0.580
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT