- Home ›
- All Products›
- TNF14-250MDD-XV
TNF14-250MDD-XV
Thomas & Betts
Sta-Kon® Fully Insulated Male Disconnect - Double Crimp - Wire Range #16-14 AWG - Material Brass W/Copper Sleeve - Insulation ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Kon® Fully Insulated Male Disconnect - Double Crimp - Wire Range #16-14 AWG - Material Brass W/Copper Sleeve - Insulation Material Nylon - Color Blue
Search Keywords: TNF14250MDDXV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TNF14-250MDD-XV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
Order Increment:
75
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
75
$0.887
300
$0.721
525
$0.719
1,050
$0.689
2,550
$0.632
5,025
$0.631
7,500
$0.615
10,050 +
$0.614
Click for Quote
Log in
to unlock special pricing