- Home ›
- All Products›
- TNF10-250MD-XV
TNF10-250MD-XV
Thomas & Betts
Sta-Kon® Fully Insulated Male Disconnect - Wire Range #12-10 AWG - Material Brass W/Copper Sleeve - Insulation Material Nylon ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Kon® Fully Insulated Male Disconnect - Wire Range #12-10 AWG - Material Brass W/Copper Sleeve - Insulation Material Nylon - Color Yellow
Search Keywords: TNF10250MDXV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TNF10-250MD-XV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
Order Increment:
75
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
75
$0.857
300
$0.696
525
$0.694
1,050
$0.665
2,550
$0.610
5,025
$0.609
7,500
$0.594
10,050 +
$0.593
Click for Quote
Log in
to unlock special pricing