Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TN10-WJ-XV

Sta-Kon® Wire Joint - Wire Range #12-10 AWG - Material Copper - Insulation Material Nylon - Color White

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Kon® Wire Joint - Wire Range #12-10 AWG - Material Copper - Insulation Material Nylon - Color White
Search Keywords: TN10WJXV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TN10-WJ-XV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 75
Type: Wire Joint
Wire Size: 10-12 AWG
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TN10-WJ-XV RoHS compliant?
Yes, TN10-WJ-XV is RoHS compliant.
What is the lead time for TN10-WJ-XV?
The standard lead time for TN10-WJ-XV is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order Quantity:
75
Order Increment:
75
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
75
$0.950
300
$0.671
1,050
$0.620
2,550
$0.600
5,025
$0.599
7,500
$0.597
10,050
$0.596
15,000 +
$0.594
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!