- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TK123-1
TK123-1
Thomas & Betts
Steel City® Set Screws Coupling - Conduit Size 1 Inch - Material Steel - Zinc-Plated Finish - Concrete Tight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Steel City® Set Screws Coupling - Conduit Size 1 Inch - Material Steel - Zinc-Plated Finish - Concrete Tight
Search Keywords: TK1231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TK123-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:N/A
-
Color:N/A
-
Body Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$7,084.52
10
$3,618.44
15
$2,463.08
20 +
$2,413.81
Click for Quote
Log in
to unlock special pricing