- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TH824MV
TH824MV
Thomas & Betts
Pos-E-Kon - B24 Series 16 A, 600 V AC - Top Entry Single Post Hood - 1x3/4 Inch - Material Die-Cast Aluminum Alloy - Finish Ep ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pos-E-Kon - B24 Series 16 A, 600 V AC - Top Entry Single Post Hood - 1x3/4 Inch - Material Die-Cast Aluminum Alloy - Finish Epoxy Powder Coated
Search Keywords: TH824MV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TH824MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular
-
Body Material:Die Cast Aluminum Alloy
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$143.00
5
$132.33
10
$126.66
20
$121.45
50
$118.21
100 +
$116.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT