- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Handles, Locks & Latches ›
- TH803APMV
TH803APMV
Thomas & Betts
Pos-E-Kon - A3/A4 Series 16A, 600V AC - Top Entry Single Post Hood - 1x3/8 Inch - Material Plastic
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pos-E-Kon - A3/A4 Series 16A, 600V AC - Top Entry Single Post Hood - 1x3/8 Inch - Material Plastic
Search Keywords: TH803APMV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TH803APMV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Angular Function:180 °
-
Body Plating:N/A
-
Body Material:Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$33.35
5
$31.43
10
$30.95
30
$30.29
50
$29.69
100
$29.31
250 +
$29.13
Click for Quote
Log in
to unlock special pricing