- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TH216MV
TH216MV
Thomas & Betts
Pos-E-Kon - C6 Series 35 A, 600 V AC - Top Entry Double Post Hood - 1x3/4 Inch - Material Die-Cast Aluminum Alloy - Finish Epo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pos-E-Kon - C6 Series 35 A, 600 V AC - Top Entry Double Post Hood - 1x3/4 Inch - Material Die-Cast Aluminum Alloy - Finish Epoxy Powder Coated
Search Keywords: TH216MV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TH216MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:180 °
-
Body Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$105.85
5
$101.76
10
$99.58
20
$97.59
50
$96.34
100 +
$95.75
Click for Quote
Log in
to unlock special pricing