- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TH210H100MV
TH210H100MV
Thomas & Betts
Pos-E-Kon - B10 Series 16 A, 600 V AC - Top Entry Double Post Hood - 1x1 Inch - Material Die-Cast Aluminum Alloy - Finish Epox ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pos-E-Kon - B10 Series 16 A, 600 V AC - Top Entry Double Post Hood - 1x1 Inch - Material Die-Cast Aluminum Alloy - Finish Epoxy Powder Coated
Search Keywords: TH210H100MV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TH210H100MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hood
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$240.84
3
$240.24
5
$177.41
8
$131.67
10 +
$129.04
Click for Quote
Log in
to unlock special pricing