- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- TFIL-F180
TFIL-F180
Thomas & Betts
PMAFIX TFIL-F Fitting - Straight - Fine Metric Female Thread - Conduit Size NW 10 - Thread Size M18 x 1.0 - Material Polyamide ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX TFIL-F Fitting - Straight - Fine Metric Female Thread - Conduit Size NW 10 - Thread Size M18 x 1.0 - Material Polyamide 6 - Color Transparent - IP67
Search Keywords: TFILF180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TFIL-F180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thread Adapter
-
Dimension:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$14.69
25
$13.32
50
$12.72
100
$12.17
250
$11.67
500
$11.36
1,000 +
$11.21
Click for Quote
Log in
to unlock special pricing