- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TC88
TC88
Thomas & Betts
Ty-Rap® Mechanical-Locking Routing Clamp - Material Polyamide 6.6 - Color Natural - Temperature range: -40°C to +85°C (-40°F t ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Mechanical-Locking Routing Clamp - Material Polyamide 6.6 - Color Natural - Temperature range: -40°C to +85°C (-40°F to +185°F)
Search Keywords: TC88
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TC88
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
100
$2.57
300
$2.45
500
$2.35
1,000
$2.25
2,500
$2.19
5,000
$2.13
7,500
$2.11
10,000 +
$2.10
Click for Quote
Log in
to unlock special pricing