- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TC826-TB
Thomas & Betts
TC826-TB
Ty-Rap® Low-Profile Four-Way Mounting Base - 1.0 x 0.5 Inch - Material Natural Nylon 6.6 - Std Pack 100pcs
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ty-Rap® Low-Profile Four-Way Mounting Base - 1.0 x 0.5 Inch - Material Natural Nylon 6.6 - Std Pack 100pcs
Search Keywords: TC826TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TC826-TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Two Direction Mounting Base
-
Color:Natural
-
Body Material:Nylon
Product Guides
+
Frequently Asked Questions
Is TC826-TB RoHS compliant?
Yes, TC826-TB is RoHS compliant.
What is the lead time for TC826-TB?
The standard lead time for TC826-TB is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
943
can ship 10/15/26
Minimum Order Quantity:
50
18 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
50
$0.767
250
$0.644
1,000
$0.596
3,000
$0.547
5,000
$0.545
8,000
$0.532
10,000
$0.531
15,000 +
$0.525
Click for Quote
Log in
to unlock special pricing