- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TC823-TB
TC823-TB
Thomas & Betts
Ty-Rap® Push-In Mounting Base - 0.45 x 0.45 Inch - Material Natural Nylon 6.6 -Temperature Range -40°F .. 185°F (-40°C .. 85°C ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Push-In Mounting Base - 0.45 x 0.45 Inch - Material Natural Nylon 6.6 -Temperature Range -40°F .. 185°F (-40°C .. 85°C)
Search Keywords: TC823TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TC823-TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Push Mount
-
Color:Natural
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,015
Ships today, if you order in
Minimum Order Quantity:
100
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
100
$0.4649
500
$0.4495
1,000
$0.4454
3,000
$0.4400
5,000
$0.4389
8,000
$0.4378
15,000
$0.4367
25,000 +
$0.4356
Click for Quote
Log in
to unlock special pricing