- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TC822-SC-1
TC822-SC-1
Thomas & Betts
Steel City® Insulated Set Screw Connector - Conduit Size 3/4 Inch - Material Die Cast Zinc
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Steel City® Insulated Set Screw Connector - Conduit Size 3/4 Inch - Material Die Cast Zinc
Search Keywords: TC822SC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TC822-SC-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Color:N/A
-
Body Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$4.37
50
$3.55
100
$3.49
250
$3.29
500
$2.86
1,000
$2.82
2,500
$2.61
5,000 +
$2.51
Click for Quote
Log in
to unlock special pricing