- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TC5823
Thomas & Betts
TC5823
Ty-Rap® Push-In Mounting Base - 0.45 x 0.45 Inch - Material Natural Nylon 6.6
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ty-Rap® Push-In Mounting Base - 0.45 x 0.45 Inch - Material Natural Nylon 6.6
Search Keywords: TC5823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TC5823
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Push Barb
-
Color:Natural
-
Body Material:Polyamide 6/6
Frequently Asked Questions
Is TC5823 RoHS compliant?
Yes, TC5823 is RoHS compliant.
What is the lead time for TC5823?
The standard lead time for TC5823 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,913
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
100
$0.856
300
$0.847
1,000
$0.812
2,500
$0.757
5,000
$0.721
7,500
$0.719
10,000
$0.717
15,000 +
$0.716
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT