- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TC5358
TC5358
Thomas & Betts
Ty-Rap® Heavy-Duty Wall Plug - 0.39 x 0.39 Inch - Material Black Nylon 6.6
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Heavy-Duty Wall Plug - 0.39 x 0.39 Inch - Material Black Nylon 6.6
Search Keywords: TC5358
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TC5358
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Mounting Base
-
Color:Black
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$1.28
300
$1.24
500
$1.18
1,000
$1.13
2,500
$1.08
5,000
$1.06
7,500
$1.04
10,000 +
$1.03
Click for Quote
Log in
to unlock special pricing