- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TC5355
TC5355
Thomas & Betts
Ty-Rap® Heavy-Duty Mounting Cradle - 1.75 x 0.75 Inch - Material Black Nylon 6.6 - Screw Mounting Method
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Heavy-Duty Mounting Cradle - 1.75 x 0.75 Inch - Material Black Nylon 6.6 - Screw Mounting Method
Search Keywords: TC5355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TC5355
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Mounting Base
-
Color:Black
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
25
$3.72
100
$3.02
250
$2.89
500
$2.76
1,000
$2.65
2,500
$2.58
5,000
$2.51
7,500 +
$2.48
Click for Quote
Log in
to unlock special pricing