- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TC5347A
TC5347A
Thomas & Betts
Ty-Rap® Two & Four-Way Cable Tie Adhesive Mounting Base - 1.1 x 1.1 Inch - Material Natural Nylon 6.6 - Std Pack 100pcs
Datasheet Accessories Notify Me
RoHS Non-Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Two & Four-Way Cable Tie Adhesive Mounting Base - 1.1 x 1.1 Inch - Material Natural Nylon 6.6 - Std Pack 100pcs
Search Keywords: TC5347A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TC5347A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Mounting Base
-
Color:Natural
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
100
$1.45
300
$1.42
500
$1.40
1,000
$1.36
2,500
$1.34
5,000
$1.33
7,500
$1.32
10,000 +
$1.31
Click for Quote
Log in
to unlock special pricing