- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TC5345AX
TC5345AX
Thomas & Betts
Ty-Rap® Four-Way Cable Tie Adhesive Mounting Base - 1.1 x 1.1 Inch - Material UV Black Nylon 6.6 - Std Pack 100pcs
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Four-Way Cable Tie Adhesive Mounting Base - 1.1 x 1.1 Inch - Material UV Black Nylon 6.6 - Std Pack 100pcs
Search Keywords: TC5345AX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TC5345AX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:4 Way Mounting Base
-
Color:Black
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$2.32
300
$2.21
500
$2.15
1,000
$2.03
2,500
$1.98
5,000
$1.92
7,500
$1.90
10,000 +
$1.89
Click for Quote
Log in
to unlock special pricing
Alternative Packaging