Available Replacements
Alternative Packaging
TC345A TC345A Thomas & Betts
TC345A

Thomas & Betts

In Stock: 5,000

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TC5345A

Ty-Rap® Four-Way Cable Tie Adhesive Mounting Base - 1.1 x 1.1 Inch - Material Natural Nylon 6.6 - Bulk Pack 100pcs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ty-Rap® Four-Way Cable Tie Adhesive Mounting Base - 1.1 x 1.1 Inch - Material Natural Nylon 6.6 - Bulk Pack 100pcs
Search Keywords: TC5345A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TC5345A
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Mounting Base1849
Color: Natural1841
Body Material: Nylon 6/61839
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces TC5345A?
The recommended replacement for TC5345A is MPNY-1000-9-C from Thomas & Betts, available from OnlineComponents.com.
Is TC5345A RoHS compliant?
Yes, TC5345A is RoHS compliant.
What is the lead time for TC5345A?
The standard lead time for TC5345A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 935
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.90
100
$1.74
250
$1.67
500
$1.66
1,000
$1.65
2,500
$1.64
5,000
$1.63
7,500 +
$1.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!