- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TC5344AX
TC5344AX
Thomas & Betts
Ty-Rap® Four-Way Cable Tie Adhesive Mini Mounting Base - 0.75 x 0.75 Inch - Material UV Black Nylon 6.6 - Std Pack 100pcs
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Four-Way Cable Tie Adhesive Mini Mounting Base - 0.75 x 0.75 Inch - Material UV Black Nylon 6.6 - Std Pack 100pcs
Search Keywords: TC5344AX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TC5344AX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Mounting Base
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
100
$1.76
300
$1.68
500
$1.64
1,000
$1.55
2,500
$1.51
5,000
$1.47
7,500
$1.46
10,000 +
$1.45
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Cable Accessories Mounting Base Nylon 6/6 Black
In Stock:
454
Minimum Order:
100