Available Replacements
Alternative Packaging
TC342A TC342A Thomas & Betts
TC342A

Thomas & Betts

In Stock: 9,285

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TC5342A

Ty-Rap® Two-Way Cable Tie Adhesive Mounting Base - 1.1 x 1.1 Inch - Material Natural Nylon 6.6 - Std Pack 100pcs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ty-Rap® Two-Way Cable Tie Adhesive Mounting Base - 1.1 x 1.1 Inch - Material Natural Nylon 6.6 - Std Pack 100pcs
Search Keywords: TC5342A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TC5342A
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Mounting Base
Color: Natural
Body Material: Nylon 6/6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC5342A RoHS compliant?
Yes, TC5342A is RoHS compliant.
What is the lead time for TC5342A?
The standard lead time for TC5342A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 568
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.02
50
$1.87
125
$1.83
250
$1.75
375
$1.74
500 +
$1.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!