- Home ›
- All Products›
- TC5105
TC5105
Thomas & Betts
Ty-Rap® Cable Tie Mounting Base - 1.00 x 0.50 Inch - Material Aluminum - Temperature Range -100°C to +450°C (+212°F to +842°F) ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Cable Tie Mounting Base - 1.00 x 0.50 Inch - Material Aluminum - Temperature Range -100°C to +450°C (+212°F to +842°F) - Std Pack 100pcs
Search Keywords: TC5105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TC5105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
100
$0.903
300
$0.734
1,000
$0.701
2,500
$0.643
5,000
$0.642
7,500
$0.626
10,000
$0.624
15,000 +
$0.618
Click for Quote
Log in
to unlock special pricing