- Home ›
- All Products›
- TC503
TC503
Thomas & Betts
Ty-Rap® Cable Tie Mounting Base - 3 x 0.62 Inch - Material Natural Nylon 6.6 - Temperature Range -40°C to +85°C (-40°F to +185 ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Cable Tie Mounting Base - 3 x 0.62 Inch - Material Natural Nylon 6.6 - Temperature Range -40°C to +85°C (-40°F to +185°F) - Std Pkg 100pcs
Search Keywords: TC503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TC503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
100
$2.75
300
$2.55
500
$2.52
1,000
$2.41
2,500
$2.35
5,000
$2.29
7,500
$2.26
10,000 +
$2.25
Click for Quote
Log in
to unlock special pricing