Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TC345AX

Ty-Rap® Four-Way Cable Tie Adhesive Mounting Base - 1.1 x 1.1 Inch - Material UV Black Nylon 6.6 - Bulk Pack 1000pcs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ty-Rap® Four-Way Cable Tie Adhesive Mounting Base - 1.1 x 1.1 Inch - Material UV Black Nylon 6.6 - Bulk Pack 1000pcs
Search Keywords: TC345AX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TC345AX
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: 4 Way Mounting Base
Color: Black
Body Material: Nylon 6/6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces TC345AX?
The recommended replacement for TC345AX is MPNY-1000-0-C from Thomas & Betts, available from OnlineComponents.com.
Is TC345AX RoHS compliant?
Yes, TC345AX is RoHS compliant.
What is the lead time for TC345AX?
The standard lead time for TC345AX is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,593
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.405
50
$1.401
100
$1.398
250
$1.394
500
$1.046
750
$0.976
1,000 +
$0.957
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!