- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TC344AX
TC344AX
Thomas & Betts
Ty-Rap® Four-Way Cable Tie Adhesive Mini Mounting Base - 0.75 x 0.75 Inch - Material UV Black Nylon 6.6 - Bulk Pack 1000pcs
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Four-Way Cable Tie Adhesive Mini Mounting Base - 0.75 x 0.75 Inch - Material UV Black Nylon 6.6 - Bulk Pack 1000pcs
Search Keywords: TC344AX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TC344AX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Mounting Base
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$1.21
500
$1.12
750
$1.09
1,000 +
$1.00
Click for Quote
Log in
to unlock special pricing